
SN74LV1T32DBVR | |
|---|---|
DigiKey Part Number | 296-37201-2-ND - Tape & Reel (TR) 296-37201-1-ND - Cut Tape (CT) 296-37201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T32DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.57520 | $39.38 |
| 100 | $1.35490 | $135.49 |
| 250 | $1.25000 | $312.50 |
| 500 | $1.18686 | $593.43 |
| 1,000 | $1.13473 | $1,134.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07044 | $3,211.32 |
| 6,000 | $1.03897 | $6,233.82 |
| 9,000 | $1.02320 | $9,208.80 |
| 15,000 | $1.00574 | $15,086.10 |
| 21,000 | $0.99553 | $20,906.13 |
| 30,000 | $0.98571 | $29,571.30 |
| 75,000 | $0.96458 | $72,343.50 |






