Direct

LMP8640MKX-T/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8640MKX-T/NOPBTR-ND - Tape & Reel (TR) 296-LMP8640MKX-T/NOPBCT-ND - Cut Tape (CT) 296-LMP8640MKX-T/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8640MKX-T/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640MKX-T/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 950 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $14.65900 | $146.59 |
| 25 | $13.38120 | $334.53 |
| 100 | $11.97870 | $1,197.87 |
| 250 | $11.30916 | $2,827.29 |
| 500 | $10.99396 | $5,496.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.16301 | $30,489.03 |
| 6,000 | $9.96225 | $59,773.50 |



