8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8278QMME/NOPB

DigiKey Part Number
296-40283-2-ND - Tape & Reel (TR)
296-40283-1-ND - Cut Tape (CT)
296-40283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8278QMME/NOPB
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8278QMME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
90 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
250 µV
Current - Supply
400µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.32000$28.32
10$21.32100$213.21
25$19.55920$488.98
100$17.62720$1,762.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.70536$4,176.34
500$16.15004$8,075.02
750$15.87184$11,903.88
1,250$15.56355$19,454.44
1,750$15.38349$26,921.11
2,500$15.21023$38,025.57
Manufacturers Standard Package