
LMK6HA15625ADLET | |
|---|---|
DigiKey Part Number | 296-LMK6HA15625ADLETTR-ND - Tape & Reel (TR) 296-LMK6HA15625ADLETCT-ND - Cut Tape (CT) 296-LMK6HA15625ADLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HA15625ADLET |
Description | SILICONE OSC XO 156.2500MHZ HCSL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $28.80668 | $7,201.67 |
| 500 | $27.93568 | $13,967.84 |
| 750 | $27.49969 | $20,624.77 |
| 1,250 | $27.01645 | $33,770.56 |
| 1,750 | $26.73391 | $46,784.34 |
| 2,500 | $26.46232 | $66,155.80 |

