296~4229693~DLF~6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6DA20000ADLFT

DigiKey Part Number
296-LMK6DA20000ADLFTTR-ND - Tape & Reel (TR)
296-LMK6DA20000ADLFTCT-ND - Cut Tape (CT)
296-LMK6DA20000ADLFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6DA20000ADLFT
Description
Low-jitter, high-performance, bu
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
200 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
74mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
66mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.06620$7,266.55
500$28.18736$14,093.68
750$27.74744$20,810.58
1,250$27.25984$34,074.80
1,750$26.97476$47,205.83
2,500$26.70072$66,751.80
Manufacturers Standard Package