Double Coated, Double Sided Tape Acrylic Adhesive 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86415B-8.5-11(5)

DigiKey Part Number
1067-86415B-8.5-11(5)-ND
Manufacturer
Manufacturer Product Number
86415B-8.5-11(5)
Description
TAPE DBL COATED/SIDED 8 1/2"X11"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
8.50" (215.90mm) 8 1/2"
Length
11.00" (279.40mm)
Color
-
Usage
Bonding, Joining
Temperature Range
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$373.09000$373.09
10$286.84000$2,868.40
25$259.98360$6,499.59
50$241.97680$12,098.84
100$225.74430$22,574.43
250$206.71712$51,679.28
Manufacturers Standard Package