
LMK6CE030000CDLFR | |
---|---|
DigiKey Part Number | 296-LMK6CE030000CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE030000CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE030000CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE030000CDLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6CE030000CDLFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.42000 | $26.42 |
10 | $22.93400 | $229.34 |
25 | $21.68960 | $542.24 |
50 | $20.79080 | $1,039.54 |
100 | $19.93130 | $1,993.13 |
250 | $18.85028 | $4,712.57 |
500 | $18.66574 | $9,332.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.20856 | $48,625.68 |