
B3FS-1095P | |
---|---|
DigiKey Part Number | 39-B3FS-1095PTR-ND - Tape & Reel (TR) 39-B3FS-1095PCT-ND - Cut Tape (CT) 39-B3FS-1095PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1095P |
Description | TACTILE SWITCH WITH INTEGRATED K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1095P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $15.52700 | $155.27 |
25 | $14.24440 | $356.11 |
100 | $12.87480 | $1,287.48 |
250 | $12.15064 | $3,037.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $10.24067 | $9,216.60 |
1,800 | $8.98156 | $16,166.81 |
2,700 | $8.79556 | $23,748.01 |