
LMK62E2-156M25SIAT | |
|---|---|
DigiKey Part Number | 296-46901-2-ND - Tape & Reel (TR) 296-46901-1-ND - Cut Tape (CT) 296-46901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62E2-156M25SIAT |
Description | SILIC OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62E2-156M25SIAT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 110mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 70mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $546.57000 | $546.57 |
| 10 | $423.87600 | $4,238.76 |
| 25 | $383.67760 | $9,591.94 |
| 50 | $356.04360 | $17,802.18 |
| 100 | $330.59230 | $33,059.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $300.00120 | $75,000.30 |

