64 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK5C33414ARGCR

DigiKey Part Number
296-LMK5C33414ARGCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK5C33414ARGCR
Description
THREE DPLL THREE APLL FOUR-INP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 1.25GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Synchronizer and Jitter Cleaner
PLL
Yes
Input
HCSL, LVCMOS, LVDS, LVPECL
Output
CML, HSDS, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:14
Differential - Input:Output
Yes/Yes
Frequency - Max
1.25GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$295.83750$739,593.75
Manufacturers Standard Package