
LMK04228NKDT | |
|---|---|
DigiKey Part Number | 296-LMK04228NKDTTR-ND - Tape & Reel (TR) 296-LMK04228NKDTCT-ND - Cut Tape (CT) 296-LMK04228NKDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04228NKDT |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 3.08GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04228NKDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:15 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.08GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.54000 | $119.54 |
| 10 | $94.29200 | $942.92 |
| 25 | $87.98960 | $2,199.74 |
| 100 | $81.05820 | $8,105.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $77.75400 | $19,438.50 |
| 500 | $75.76310 | $37,881.55 |
| 750 | $74.76599 | $56,074.49 |

