LMH6734MQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 189
Unit Price: $86.00000
Datasheet
Video Amp, 3 Current Feedback 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6734MQ/NOPB

DigiKey Part Number
LMH6734MQ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6734MQ/NOPB
Description
IC AMP CURRENT FEEDBACK 16QSOP
Customer Reference
Detailed Description
Video Amp 3 Current Feedback 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6734MQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
3
-3db Bandwidth
925 MHz
Slew Rate
3750V/µs
Current - Supply
19.5 mA
Current - Output / Channel
80 mA
Voltage - Supply, Single/Dual (±)
3V ~ 12V, ±1.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types