
LMH6732MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6732MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6732MA/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6732MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2700V/µs | |
-3db Bandwidth | 540 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 9mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.09000 | $61.09 |
| 10 | $47.10900 | $471.09 |
| 95 | $39.91063 | $3,791.51 |
| 190 | $38.46537 | $7,308.42 |
| 285 | $37.74130 | $10,756.27 |
| 570 | $36.68000 | $20,907.60 |
| 1,045 | $35.90719 | $37,523.01 |

