ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6720MFX/NOPB

DigiKey Part Number
LMH6720MFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6720MFX/NOPB
Description
IC AMP CURRENT FEEDBACK SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Current Feedback SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6720MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
400 MHz
Slew Rate
1800V/µs
Current - Supply
5.6 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 62,179 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.08586$42,257.58
Manufacturers Standard Package

Other Suppliers on DigiKey

62,179In Stock
Ships from Rochester Electronics, LLC