LMH6720MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,365
Unit Price: $31.20000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6720MA

DigiKey Part Number
296-36332-5-ND
Manufacturer
Manufacturer Product Number
LMH6720MA
Description
IC AMP CURRENT FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6720MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
400 MHz
Slew Rate
1800V/µs
Current - Supply
5.6 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63,801 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

63,801In Stock
Ships from Rochester Electronics, LLC