
LMH6657MG/NOPB | |
|---|---|
DigiKey Part Number | LMH6657MG/NOPBTR-ND - Tape & Reel (TR) LMH6657MG/NOPBCT-ND - Cut Tape (CT) LMH6657MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6657MG/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6657MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.66000 | $24.66 |
| 10 | $18.46500 | $184.65 |
| 25 | $16.90680 | $422.67 |
| 100 | $15.19170 | $1,519.17 |
| 250 | $14.37416 | $3,593.54 |
| 500 | $14.11352 | $7,056.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.47603 | $13,476.03 |
| 2,000 | $13.14228 | $26,284.56 |
| 3,000 | $12.97523 | $38,925.69 |
| 5,000 | $12.78999 | $63,949.95 |

