SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6654MFX/NOPB

DigiKey Part Number
296-LMH6654MFX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6654MFX/NOPBCT-ND - Cut Tape (CT)
296-LMH6654MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6654MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6654MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
260 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.53000$20.53
10$15.24800$152.48
25$13.93240$348.31
100$12.48480$1,248.48
250$11.79528$2,948.82
500$11.37930$5,689.65
1,000$11.03706$11,037.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.61430$31,842.90
6,000$10.40740$62,444.40
Manufacturers Standard Package