LMH6643QMM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $59.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $24.28440
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $59.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $37.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.75960
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,764
Unit Price: $37.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 909
Unit Price: $56.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $56.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,401
Unit Price: $69.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,159
Unit Price: $69.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,008
Unit Price: $69.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,140
Unit Price: $30.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,170
Unit Price: $30.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14,730
Unit Price: $30.54000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6643QMM/NOPB

DigiKey Part Number
LMH6643QMM/NOPBTR-ND - Tape & Reel (TR)
LMH6643QMM/NOPBCT-ND - Cut Tape (CT)
LMH6643QMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6643QMM/NOPB
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6643QMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
135V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
1 mV
Current - Supply
2.7mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.93000$18.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.57765$11,577.65
2,000$11.28451$22,569.02
3,000$11.13779$33,413.37
5,000$10.97512$54,875.60
7,000$10.88013$76,160.91
Manufacturers Standard Package