
LMH6643MMX/NOPB | |
|---|---|
DigiKey Part Number | LMH6643MMX/NOPBTR-ND - Tape & Reel (TR) LMH6643MMX/NOPBCT-ND - Cut Tape (CT) LMH6643MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6643MMX/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6643MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.84700 | $118.47 |
| 25 | $10.78680 | $269.67 |
| 100 | $9.62330 | $962.33 |
| 250 | $9.06932 | $2,267.33 |
| 500 | $8.73518 | $4,367.59 |
| 1,000 | $8.46001 | $8,460.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.08047 | $28,281.65 |
| 7,000 | $7.92130 | $55,449.10 |

