Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMH6642QMF/NOPB | |
|---|---|
DigiKey Part Number | 296-40270-2-ND - Tape & Reel (TR) 296-40270-1-ND - Cut Tape (CT) 296-40270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6642QMF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642QMF/NOPB Models |
Category | Current - Supply 2.7mA |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 135V/µs | Mounting Type Surface Mount |
-3db Bandwidth 130 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1.6 µA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8065WARTZ-R7 | Analog Devices Inc. | 3,754 | 505-AD8065WARTZ-R7CT-ND | $56.48000 | Similar |
| LT6205CS5#TR | Analog Devices Inc. | 0 | LT6205CS5#TR-ND | $0.00000 | Similar |
| LT6205CS5#TRM | Analog Devices Inc. | 0 | LT6205CS5#TRM-ND | $0.00000 | Similar |
| LT6205CS5#TRMPBF | Analog Devices Inc. | 2,133 | LT6205CS5#TRMPBFCT-ND | $29.10000 | Similar |
| LT6205CS5#TRPBF | Analog Devices Inc. | 0 | 505-LT6205CS5#TRPBFTR-ND | $15.63519 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.33369 | $10,333.69 |
| 2,000 | $10.06682 | $20,133.64 |
| 3,000 | $9.93319 | $29,799.57 |
| 5,000 | $9.78508 | $48,925.40 |
| 7,000 | $9.69855 | $67,889.85 |



