Video Switch IC 1 Channel 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6583YA/NOPB

DigiKey Part Number
LMH6583YA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6583YA/NOPB
Description
IC CROSSPOINT SWITCH 16X8 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LMH6583YA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
16:8
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±3V ~ 5.5V
-3db Bandwidth
550MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$522.75844$83,641.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.