
LMH6555SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH6555SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6555SQX/NOPB |
Description | IC TRANSCEIVER 1/0 16WQFN |
Customer Reference | |
Detailed Description | 1/0 Driver 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6555SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |

