
LMH6554LE-EVAL/NOPB | |
---|---|
DigiKey Part Number | LMH6554LE-EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6554LE-EVAL/NOPB |
Description | EVAL BOARD FOR LMH6554 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH6554 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Feedback | |
Output Type | Differential | |
Slew Rate | 6200V/µs | |
-3db Bandwidth | 2.5GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 150mA | |
Current - Supply (Main IC) | 52mA | |
Voltage - Supply, Single/Dual (±) | 4.7V ~ 5.25V | |
Utilized IC / Part | LMH6554 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.96000 | $977.96 |