
LMH6505MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6505MM/NOPBTR-ND - Tape & Reel (TR) LMH6505MM/NOPBCT-ND - Cut Tape (CT) LMH6505MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6505MM/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6505MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 600 nA | |
Current - Supply | 11mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.15000 | $56.15 |
| 10 | $43.24500 | $432.45 |
| 25 | $40.01880 | $1,000.47 |
| 100 | $36.47390 | $3,647.39 |
| 250 | $34.78288 | $8,695.72 |
| 500 | $33.76372 | $16,881.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.92505 | $32,925.05 |
| 2,000 | $32.23453 | $64,469.06 |

