Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH2191TME/NOPB

DigiKey Part Number
LMH2191TME/NOPBTR-ND - Tape & Reel (TR)
LMH2191TME/NOPBCT-ND - Cut Tape (CT)
LMH2191TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2191TME/NOPB
Description
IC CLK BUFFER 1:2 52MHZ 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2191TME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
52 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.50000$30.50
10$23.02000$230.20
25$21.14560$528.64
100$19.08050$1,908.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.09616$4,524.04
500$17.50276$8,751.38
750$17.20552$12,904.14
1,250$16.87624$21,095.30
1,750$16.68382$29,196.69
2,500$16.49868$41,246.70
Manufacturers Standard Package