
LMH2120UMEVAL/NOPB | |
---|---|
DigiKey Part Number | 296-45775-ND |
Manufacturer | |
Manufacturer Product Number | LMH2120UMEVAL/NOPB |
Description | BOARD EVAL FOR LMH2120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH2120 - Power Detector 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 50MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMH2120 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.96000 | $977.96 |