LMH2180TM/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.32198
Datasheet
Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH2180TM/NOPB

DigiKey Part Number
LMH2180TM/NOPBTR-ND - Tape & Reel (TR)
LMH2180TM/NOPBCT-ND - Cut Tape (CT)
LMH2180TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2180TM/NOPB
Description
IC CLK BUFFER 2:2 75MHZ 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:2 75 MHz 8-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2180TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
75 MHz
Voltage - Supply
2.4V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.91000$30.91
10$23.27500$232.75
25$21.37280$534.32
100$19.27700$1,927.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.27740$4,569.35
500$17.67508$8,837.54
750$17.37345$13,030.09
1,250$17.03922$21,299.03
1,750$16.84379$29,476.63
2,500$16.65597$41,639.93
Manufacturers Standard Package