
LMH0307SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0307SQE/NOPBTR-ND - Tape & Reel (TR) LMH0307SQE/NOPBCT-ND - Cut Tape (CT) LMH0307SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0307SQE/NOPB |
Description | IC VIDEO DRIVER 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0307SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GPIO | |
Voltage - Supply | 3.14V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.44000 | $120.44 |
| 10 | $95.04900 | $950.49 |
| 25 | $88.71320 | $2,217.83 |
| 100 | $81.74640 | $8,174.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $78.42520 | $19,606.30 |
| 500 | $76.42312 | $38,211.56 |
| 750 | $75.42053 | $56,565.40 |

