
LMH0074SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0074SQE/NOPBTR-ND - Tape & Reel (TR) LMH0074SQE/NOPBCT-ND - Cut Tape (CT) LMH0074SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0074SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0074SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.80000 | $161.80 |
| 10 | $128.93800 | $1,289.38 |
| 25 | $120.73120 | $3,018.28 |
| 100 | $112.95850 | $11,295.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $103.39360 | $25,848.40 |
| 500 | $100.88192 | $50,440.96 |
| 750 | $99.62397 | $74,717.98 |

