Displays Interface 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0074SQ/NOPB

DigiKey Part Number
296-35327-2-ND - Tape & Reel (TR)
296-35327-1-ND - Cut Tape (CT)
296-35327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0074SQ/NOPB
Description
IC INTERFACE SPECIALIZED 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Displays Interface 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMH0074SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Displays
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,057
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$156.13000$156.13
10$124.26000$1,242.60
25$116.30800$2,907.70
100$108.61920$10,861.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$98.81470$98,814.70
Manufacturers Standard Package