
LMH0074SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35327-2-ND - Tape & Reel (TR) 296-35327-1-ND - Cut Tape (CT) 296-35327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0074SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0074SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.52000 | $151.52 |
| 10 | $120.64200 | $1,206.42 |
| 25 | $112.91720 | $2,822.93 |
| 100 | $104.42950 | $10,442.95 |
| 250 | $100.38220 | $25,095.55 |
| 500 | $97.94356 | $48,971.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $95.93660 | $95,936.60 |


