DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0071SQ/NOPB

DigiKey Part Number
296-LMH0071SQ/NOPBTR-ND - Tape & Reel (TR)
296-LMH0071SQ/NOPBCT-ND - Cut Tape (CT)
296-LMH0071SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0071SQ/NOPB
Description
IC DESERIAL SDI W/LVDS 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.97Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LMH0071SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
2.97Gbps
Input Type
LVCMOS
Output Type
LVDS
Number of Inputs
2
Number of Outputs
5
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$197.72000$197.72
10$158.74300$1,587.43
25$149.00320$3,725.08
100$138.29710$13,829.71
250$133.19492$33,298.73
500$130.11956$65,059.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$127.58925$127,589.25
Manufacturers Standard Package

Other Suppliers on DigiKey

650In Stock
Ships from Rochester Electronics, LLC