
LMH0051SQX/NOPB | |
---|---|
DigiKey Part Number | LMH0051SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0051SQX/NOPB |
Description | IC DESERIAL SDI W/LVDS 48WQFN |
Customer Reference | |
Detailed Description | 2.97Gbps Deserializer 2 Input 4 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0051SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 2.97Gbps | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |