
LMG3622REQR | |
---|---|
DigiKey Part Number | 296-LMG3622REQRTR-ND - Tape & Reel (TR) 296-LMG3622REQRCT-ND - Cut Tape (CT) 296-LMG3622REQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3622REQR |
Description | LMG3622REQR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.25A 38-VQFN (8x5.3) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3622REQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 26V | |
Current - Output (Max) | 3.25A | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-VQFN (8x5.3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.31000 | $83.31 |
10 | $55.74700 | $557.47 |
100 | $47.07960 | $4,707.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $38.46402 | $76,928.04 |