
LMG3526R050RQST | |
|---|---|
DigiKey Part Number | 296-LMG3526R050RQSTTR-ND - Tape & Reel (TR) 296-LMG3526R050RQSTCT-ND - Cut Tape (CT) 296-LMG3526R050RQSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3526R050RQST |
Description | 650-V 50-M GAN FET WITH INTEGRAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 18V |
Mfr | Current - Output (Max) 32A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount, Wettable Flank |
Output Type P-Channel | Supplier Device Package 52-VQFN (12x12) |
Interface PWM | Package / Case |
Voltage - Load 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $138.38592 | $34,596.48 |

