
LMG3526R030RQSR | |
|---|---|
DigiKey Part Number | 296-LMG3526R030RQSRTR-ND - Tape & Reel (TR) 296-LMG3526R030RQSRCT-ND - Cut Tape (CT) 296-LMG3526R030RQSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3526R030RQSR |
Description | MOSFET IPM 650V 55A 52-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge Inverter 650 V 55 A 52-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMG3526R030RQSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge Inverter | |
Current | 55 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 52-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.57000 | $227.57 |
| 10 | $209.87800 | $2,098.78 |
| 25 | $200.44680 | $5,011.17 |
| 100 | $179.22210 | $17,922.21 |
| 250 | $170.96872 | $42,742.18 |
| 500 | $162.71500 | $81,357.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $150.78807 | $301,576.14 |


