LMG342X-BB-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG342X-BB-EVM

DigiKey Part Number
296-LMG342X-BB-EVM-ND
Manufacturer
Manufacturer Product Number
LMG342X-BB-EVM
Description
EVAL BOARD FOR LMG342X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMG342x - Breakout Board Connectivity Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Connectivity
Function
Breakout Board
Embedded
No
Utilized IC / Part
LMG342x
Primary Attributes
600V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,965.80000$1,965.80
Manufacturers Standard Package