
LMG3422R050RQZR | |
|---|---|
DigiKey Part Number | 296-LMG3422R050RQZRTR-ND - Tape & Reel (TR) 296-LMG3422R050RQZRCT-ND - Cut Tape (CT) 296-LMG3422R050RQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3422R050RQZR |
Description | IC HALF BRIDGE DRVR 1.2A 54VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 32A 54-VQFN (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 18V |
Mfr | Current - Output (Max) 32A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package 54-VQFN (12x12) |
Interface PWM | Package / Case |
Voltage - Load 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMG3422R050RQZT | Texas Instruments | 95 | 296-LMG3422R050RQZTCT-ND | $170.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.62000 | $144.62 |
| 10 | $114.81300 | $1,148.13 |
| 25 | $107.36960 | $2,684.24 |
| 100 | $99.19320 | $9,919.32 |
| 250 | $95.29508 | $23,823.77 |
| 500 | $92.94586 | $46,472.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $85.46250 | $170,925.00 |



