
LMG3411R150RWHR | |
---|---|
DigiKey Part Number | 296-LMG3411R150RWHRTR-ND - Tape & Reel (TR) 296-LMG3411R150RWHRCT-ND - Cut Tape (CT) 296-LMG3411R150RWHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3411R150RWHR |
Description | SMART 150MOHM GAN FET WITH DRIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3411R150RWHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.08000 | $95.08 |
10 | $74.54900 | $745.49 |
25 | $69.41240 | $1,735.31 |
100 | $63.77000 | $6,377.00 |
250 | $61.07912 | $15,269.78 |
500 | $59.45760 | $29,728.80 |
1,000 | $58.12302 | $58,123.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $47.33400 | $94,668.00 |