
LME49740NA/NOPB | |
---|---|
DigiKey Part Number | 296-43975-5-ND |
Manufacturer | |
Manufacturer Product Number | LME49740NA/NOPB |
Description | IC AUDIO 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LME49740NA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 55 MHz | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 18.5mA (x4 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |