LMC7660IN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,365
Unit Price: $20.09000
Datasheet

Similar


Microchip Technology
In Stock: 315
Unit Price: $9.22000
Datasheet

Similar


Microchip Technology
In Stock: 663
Unit Price: $9.22000
Datasheet

Similar


Microchip Technology
In Stock: 250
Unit Price: $11.52000
Datasheet

Similar


Microchip Technology
In Stock: 492
Unit Price: $11.52000
Datasheet

Similar


Microchip Technology
In Stock: 388
Unit Price: $22.06000
Datasheet

Similar


Microchip Technology
In Stock: 238
Unit Price: $25.85000
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7660IN

DigiKey Part Number
LMC7660IN-ND
Manufacturer
Manufacturer Product Number
LMC7660IN
Description
IC REG CHARGE PUMP 8PDIP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LMC7660IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes