LMC7215IM5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 429
Unit Price: $14.49000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7215IM5X

DigiKey Part Number
LMC7215IM5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7215IM5X
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7215IM5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2V ~ 8V, ±1V ~ 4V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
80dB CMRR, 90dB PSRR
Propagation Delay (Max)
24µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC