Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7211BIM5

DigiKey Part Number
296-LMC7211BIM5TR-ND - Tape & Reel (TR)
296-LMC7211BIM5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMC7211BIM5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7211BIM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
14µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
10µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
15mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.04pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6561RT-E/OTMicrochip Technology3,833MCP6561RT-E/OTCT-ND$4.52000Similar
MIC7211YM5-TRMicrochip Technology20,863576-1318-1-ND$4.69000Similar
In-Stock: 2,603
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.57000$19.57
10$14.50300$145.03
25$13.24000$331.00
100$11.84800$1,184.80
250$11.18484$2,796.21
500$10.78512$5,392.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.45586$10,455.86
2,000$10.18496$20,369.92
3,000$10.04928$30,147.84
5,000$9.89898$49,494.90
7,000$9.81119$68,678.33
Manufacturers Standard Package