
LMC7101QM5/NOPB | |
|---|---|
DigiKey Part Number | LMC7101QM5/NOPBTR-ND - Tape & Reel (TR) LMC7101QM5/NOPBCT-ND - Cut Tape (CT) LMC7101QM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101QM5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101QM5/NOPB Models |
Category | Current - Supply 800µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 110 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7101QM5X/NOPB | Texas Instruments | 3,105 | 296-LMC7101QM5X/NOPBCT-ND | $11.18000 | MFR Recommended |
| LMC7101AYM5-TR | Microchip Technology | 6,172 | 576-2574-1-ND | $6.58000 | Similar |
| LMC7101BYM5-TR | Microchip Technology | 14,126 | 576-2575-1-ND | $5.10000 | Similar |
| NCS7101SN1T1G | onsemi | 32,679 | NCS7101SN1T1GOSCT-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $11.25500 | $112.55 |
| 25 | $10.24080 | $256.02 |
| 100 | $9.12260 | $912.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.00511 | $8,005.11 |
| 2,000 | $7.78774 | $15,575.48 |
| 3,000 | $7.67883 | $23,036.49 |
| 5,000 | $7.55817 | $37,790.85 |
| 7,000 | $7.48764 | $52,413.48 |
| 10,000 | $7.41984 | $74,198.40 |

