
LMC6762BIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6762BIMX/NOPBTR-ND - Tape & Reel (TR) LMC6762BIMX/NOPBCT-ND - Cut Tape (CT) LMC6762BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6762BIMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6762BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $13.78700 | $137.87 |
| 25 | $12.57880 | $314.47 |
| 100 | $11.24780 | $1,124.78 |
| 250 | $10.61328 | $2,653.32 |
| 500 | $10.28954 | $5,144.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.58265 | $23,956.62 |
| 5,000 | $9.38224 | $46,911.20 |
| 7,500 | $9.28183 | $69,613.72 |

