Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6442IN/NOPB

DigiKey Part Number
LMC6442IN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6442IN/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6442IN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0041V/µs
Gain Bandwidth Product
10.5 kHz
Current - Input Bias
0.005 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.9µA (x2 Channels)
Current - Output / Channel
2.1 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.30000$27.30
10$20.47200$204.72
40$18.05850$722.34
120$16.71225$2,005.47
280$15.92329$4,458.52
520$15.45467$8,036.43
1,000$15.04058$15,040.58
2,520$14.57104$36,719.02
5,000$14.29382$71,469.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,320In Stock
Ships from Rochester Electronics, LLC