
LMC6081AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35439-2-ND - Tape & Reel (TR) 296-35439-1-ND - Cut Tape (CT) 296-35439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6081AIMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6081AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $18.98300 | $189.83 |
| 25 | $17.38360 | $434.59 |
| 100 | $15.62990 | $1,562.99 |
| 250 | $14.79244 | $3,698.11 |
| 500 | $14.54120 | $7,270.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.43436 | $33,585.90 |
| 5,000 | $13.17015 | $65,850.75 |


