
LMC555CMM/NOPB | |
|---|---|
DigiKey Part Number | LMC555CMM/NOPBTR-ND - Tape & Reel (TR) LMC555CMM/NOPBCT-ND - Cut Tape (CT) LMC555CMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CMM/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.27400 | $92.74 |
| 25 | $8.42200 | $210.55 |
| 100 | $7.48240 | $748.24 |
| 250 | $7.03364 | $1,758.41 |
| 500 | $6.76334 | $3,381.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.86783 | $6,867.83 |
| 2,000 | $6.67557 | $13,351.14 |
| 3,000 | $6.57926 | $19,737.78 |
| 5,000 | $6.47256 | $32,362.80 |
| 7,000 | $6.41022 | $44,871.54 |
| 10,000 | $6.35024 | $63,502.40 |











