
LM98714CCMT | |
---|---|
DigiKey Part Number | LM98714CCMT-ND |
Manufacturer | |
Manufacturer Product Number | LM98714CCMT |
Description | IC AFE 3 CHAN 16BIT 48TSSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 610 mW 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98714CCMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Power (Watts) | 610 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |