
LM96063CISD/NOPB | |
---|---|
DigiKey Part Number | 296-40261-2-ND - Tape & Reel (TR) 296-40261-1-ND - Cut Tape (CT) 296-40261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM96063CISD/NOPB |
Description | IC DIODE/DGTL TEMP SENSOR 10WSON |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM96063CISD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 25°C ~ 125°C, External Temperature | |
Accuracy | ±6°C Local(Max), ±3°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.74631 | $19,746.31 |
2,000 | $19.14797 | $38,295.94 |
3,000 | $18.82125 | $56,463.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
5 | $26.52200 | $132.61 |
10 | $25.36400 | $253.64 |
25 | $23.96960 | $599.24 |
50 | $23.02040 | $1,151.02 |
100 | $22.14920 | $2,214.92 |
500 | $20.39842 | $10,199.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.44000 | $37.44 |
5 | $31.81000 | $159.05 |
10 | $29.65000 | $296.50 |
25 | $27.02080 | $675.52 |
50 | $25.17820 | $1,258.91 |
100 | $23.46050 | $2,346.05 |
500 | $19.89870 | $9,949.35 |